GCM18DTMH

Heilind Number:SULGCM18DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DTMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DTMH

Detailed Description

Featuring a unique combination of PA9T and Phosphor Bronze materials, GCM18DTMH is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage resistance up to 950 VAC, this connector ensures reliable power transmission. Its two rows of contacts, with a loop bellow design and gold plating, offer excellent signal integrity. The right-angle orientation and clearance hole mount type make it versatile for PCB assemblies. With 36 positions and a pitch of 3.96mm, it provides ample connectivity in a compact space. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating enhances durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet highly efficient. Ideal for board-to-board connections, card edge interfaces, and other PCB applications, this connector excels in both performance and reliability.