GCM18DTMN

Heilind Number:SULGCM18DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DTMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:36
SKU:SULGCM18DTMN

Detailed Description

The GCM18DTMN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a compact form factor with a pitch of 3.96mm (.156in), this connector boasts 36 positions arranged in 2 rows, making it ideal for applications requiring multiple connections. Its female gender, right-angle orientation, and loop bellow contact type ensure secure and efficient mating. Constructed with PA9T and phosphor bronze materials and gold-plated contacts, it offers excellent conductivity and durability. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in various industrial and commercial settings. Its matte tin termination plating further enhances its performance and longevity. Trust the GCM18DTMN for seamless and robust PCB connectivity in your projects.