GCM18DTMT

Heilind Number:SULGCM18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18DTMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18DTMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM18DTMT

Detailed Description

Introducing the GCM18DTMT, a high-performance PA9T and Phosphor Bronze connector designed for demanding applications. With a current rating of 3A and a voltage capability of 950VAC, this female connector features two rows of gold-plated contacts for reliable signal transmission. The threaded mount type and thru-hole termination method ensure secure and stable board-to-board connections. Its loop bellow contact type and right-angle orientation make it ideal for space-constrained environments. With 36 positions and a tail length of 6.35mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it versatile for various PCB applications. The matte tin termination plating enhances durability, meeting the highest quality standards for reliability. Whether used in aerospace, telecommunications, or other hi-rel industries, the GCM18DTMT connector ensures robust performance.