GCM18MMAN

Heilind Number:SULGCM18MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18MMAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18MMAN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM18MMAN

Detailed Description

Introducing the GCM18MMAN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. This male connector, featuring two rows of 36 positions each, ensures efficient signal transmission with its gold-plated phosphor bronze contacts. With a pitch of 3.96mm (.156 in) and a maximum voltage rating of 950 VAC, it guarantees reliable power delivery even in demanding applications. The connector, terminated through holes with matte tin plating, offers secure and durable attachment to PCBs. Operating within a wide temperature range of -65 to 150°C, it is ideal for use in various environments. Its compact design, measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, allows for space-saving installation. Perfect for industrial and commercial electronics, the GCM18MMAN ensures high-quality connectivity for your PCB projects.