GCM18MMBD

Heilind Number:SULGCM18MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM18MMBD

Detailed Description

GCM18MMBD features a robust PA9T housing with Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. With a 3A amperage rating and a voltage tolerance of 950VAC, this male connector is ideal for high-power applications. Its two rows of 36 positions, spaced at a pitch of 3.96mm, allow for efficient board-to-board connections. The right-angle orientation and clearance hole mount type offer versatility in installation. Gold-plated contacts provide excellent signal transmission, while matte tin termination ensures secure soldering. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for use in extreme conditions. Measuring 13.72mm in height and 9.4mm in width, it offers a compact solution for PCB connectivity. Trust the GCM18MMBD for dependable performance in your electronic designs.