GCM18MMDD

Heilind Number:SULGCM18MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18MMDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18MMDD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM18MMDD

Detailed Description

GCM18MMDD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, this connector ensures reliable connectivity in harsh environments. With a male gender and two rows of 36 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment. Contact material is phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 950 VAC, this connector is suitable for diverse industrial settings. Its clearance hole mount type and right-angle orientation offer flexibility in installation. The connector's compact size, with a height of 13.72 mm and width of 9.4 mm, makes it space-efficient on PCBs. With matte tin termination plating, it complies with RoHS standards. Trust the GCM18MMDD for robust and efficient board-level connections in your electronic systems.