GCM18MMMD

Heilind Number:SULGCM18MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18MMMD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM18MMMD

Detailed Description

GCM18MMMD - This PA9T & Phosphor Bronze male connector, featuring a robust construction, is designed for high-performance applications. With a current rating of 3A and voltage capability up to 950 VAC, it ensures reliable power transmission. The two rows of 36 positions each, spaced at 3.96mm pitch, offer ample connectivity options on your PCB. Its clearance hole mount type and wire wrap termination method provide secure attachment. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. With a compact size of 9.4mm width and 13.72mm height, it saves valuable board space. The matte tin termination plating enhances durability. Ideal for hi-rel applications, it meets stringent quality standards. Upgrade your connectivity solutions with the GCM18MMMD.