GCM18MMNN

Heilind Number:SULGCM18MMNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18MMNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18MMNN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM18MMNN

Detailed Description

The GCM18MMNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 3.96mm (.156 in) and 36 positions, it offers ample connectivity options. The male connector with 2 rows and no mounting option is ideal for straddle orientation. Operating at a voltage of 950 VAC and amperage of 3A, it guarantees efficient power transmission. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. The termination method of card extender with matte tin plating further enhances its performance. Measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, the GCM18MMNN is a compact yet robust solution for your connectivity needs.