GCM18MMRD

Heilind Number:SULGCM18MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18MMRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18MMRD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM18MMRD

Detailed Description

Experience reliable and high-performance connectivity with our GCM18MMRD board-to-board PCB connector. Featuring a male gender interface with two rows, this connector ensures secure and efficient power transmission at an amperage of 3 A. Crafted with PA9T and phosphor bronze materials, it guarantees durability and conductivity. The gold-plated contacts offer superior signal integrity, while the clearance hole mount type and card extender termination method facilitate easy installation. With a voltage rating of 950 VAC and operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of 13.72 mm height and 9.4 mm width, accommodates tight spaces without compromising performance. Trust in the GCM18MMRD for seamless board-to-board connections in your electronic systems.