GCM18MMRN

Heilind Number:SULGCM18MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18MMRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18MMRN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM18MMRN

Detailed Description

Introducing the GCM18MMRN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. This connector features a male gender with two rows, accommodating 36 positions with a pitch of 3.96mm (.156 in). Crafted with PA9T housing and contact material of phosphor bronze plated with gold, it ensures excellent conductivity and durability. The termination method is via card extender, with matte tin plating for efficient soldering. Operating at a wide temperature range of -65 to 150 °C, and with a voltage rating of 950 VAC, this connector is suitable for use in various environments. Its straddle orientation and no-mounting design offer versatility in installation. With a tail length of .175 in (4.45 mm) and compact dimensions of 13.72 mm (.54 in) in height and 9.4 mm (.37 in) in width, it is space-efficient while delivering high performance. Trust the GCM18MMRN for seamless connectivity in your PCB assembly projects.