GCM18MMSD

Heilind Number:SULGCM18MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM18MMSD

Detailed Description

Introducing the GCM18MMSD, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic assemblies. This male connector features two rows with a total of 36 positions, ensuring ample connectivity for your applications. Constructed with PA9T and phosphor bronze materials, it guarantees durability and excellent conductivity. The gold contact plating and matte tin termination plating further enhance its performance, offering low contact resistance and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets high-speed data transmission requirements while maintaining safety standards. Its straight orientation and clearance hole mount type make installation hassle-free. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial environments. The GCM18MMSD is the perfect solution for demanding PCB connectivity needs.