GCM18MMSN

Heilind Number:SULGCM18MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18MMSN
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM18MMSN

Detailed Description

Introducing the GCM18MMSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted contacts made of phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage and 950VAC voltage rating, it meets stringent performance requirements. Its two rows of 36 positions offer ample connectivity options, while the 3.96mm pitch allows for easy mating. Designed for through-hole termination, it provides secure and durable soldering. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. With a compact straight orientation and a low-profile design, it's ideal for space-constrained applications. Trust the GCM18MMSN for robust and efficient board-to-board connections in your projects.