GCM18MMVD

Heilind Number:SULGCM18MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:36
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM18MMVD

Detailed Description

Introducing the GCM18MMVD, a high-performance board-to-board PCB connector designed for demanding applications. With a male gender and two rows of contacts, this connector ensures secure and reliable connectivity. Featuring PA9T and phosphor bronze construction, it offers excellent durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission and corrosion resistance. Operating at a voltage of 950 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. The right-angle orientation and 3.96mm pitch make it suitable for compact designs. With a wide operating temperature range of -65 to 150°C, this connector is ideal for harsh environments. Trust the GCM18MMVD for your critical connectivity needs in aerospace, defense, and industrial applications.