GCM18MMWD

Heilind Number:SULGCM18MMWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM18MMWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM18MMWD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM18MMWD

Detailed Description

Introducing the GCM18MMWD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it's ideal for power and data connectivity. The straight orientation, 36 positions spread across 2 rows, and 3.96mm pitch provide versatile connectivity options. Thru-hole termination with a tail length of 3.18mm guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector offers durability and stability. The matte tin termination plating enhances solderability, while the compact dimensions of 13.72mm in height and 9.4mm in width make it suitable for space-constrained designs. Trust the GCM18MMWD for efficient and dependable board-to-board connections in your projects.