GCM20MMBD

Heilind Number:SULGCM20MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM20MMBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM20MMBD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM20MMBD

Detailed Description

The SKU GCM20MMBD is a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. With a male gender and two rows of 40 positions, this connector features a clearance hole mount type and through-hole termination method, ensuring secure attachment to the PCB. Its contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width make it ideal for space-constrained installations. With a pitch of 3.96mm and an amperage rating of 3A, it offers high-speed data transfer capabilities. The matte tin termination plating further enhances its durability. Overall, the GCM20MMBD is a top-of-the-line component in the realm of connectors, meeting the stringent requirements of modern electronic systems.