GCM20MMBN

Heilind Number:SULGCM20MMBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM20MMBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM20MMBN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM20MMBN

Detailed Description

Introducing the GCM20MMBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a robust construction featuring PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures exceptional conductivity and durability. With a pitch of 3.96mm (.156 inches) and 40 positions spread across 2 rows, it offers versatile connectivity options. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of industrial applications. The right-angle orientation and thru-hole termination method make installation easy and secure. Measuring 13.72mm (.54 inches) in height and 9.4mm (.37 inches) in width, it provides a compact solution for space-constrained designs. Trust the GCM20MMBN for high-reliability connections in your PCB assemblies.