GCM20MMDN

Heilind Number:SULGCM20MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM20MMDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM20MMDN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM20MMDN

Detailed Description

The GCM20MMDN is a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures superior conductivity and durability. With a voltage rating of 950 VAC and an operating temperature range of -65 to 150 °C, it is ideal for use in industrial and aerospace applications. The right-angle orientation and two-row design with 40 positions offer flexibility in PCB layouts. Termination is easy with the Thru Hole method and Matte Tin plating. With a compact size of 9.4mm width and 13.72mm height, the GCM20MMDN is space-efficient without sacrificing performance. Trust in this connector for secure and efficient board-to-board connections.