GCM20MMMD

Heilind Number:SULGCM20MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM20MMMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM20MMMD
Pitch:.156 in, 3.96 mm
Gender:Male
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
SKU:SULGCM20MMMD

Detailed Description

Experience unparalleled connectivity performance with our GCM20MMMD Board To Board PCB Connector. Designed for reliability in demanding environments, this male connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers high-speed data transmission and robust power delivery. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and aerospace applications. Its clearance hole mount type and wire wrap termination method make installation a breeze. Boasting 40 positions across 2 rows, it provides ample connectivity options. The connector’s sleek straight orientation, compact dimensions (13.72mm height, 9.4mm width), and matte tin termination plating guarantee seamless integration into your PCB layout. Trust in the GCM20MMMD for superior performance in your critical electronic systems.