GCM20MMND

Heilind Number:SULGCM20MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM20MMND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM20MMND
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM20MMND

Detailed Description

Introducing the GCM20MMND, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and phosphor bronze contacts, this connector ensures optimal conductivity and durability. Featuring a male gender, it offers a secure and reliable connection. With two rows and a pitch of 3.96mm, it provides ample connectivity options. The clearance hole mount type and card extender termination method make installation easy. Gold-plated contacts guarantee excellent signal transmission, while the matte tin termination plating ensures long-term reliability. With a voltage rating of 950VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, allows for efficient PCB layout. With 40 positions and a tail length of 13.84mm, it offers versatility in connectivity. Ideal for hi-rel applications, the GCM20MMND is a top choice for engineers and designers seeking premium quality in their PCB connections.