GCM20MMSD

Heilind Number:SULGCM20MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM20MMSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM20MMSD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM20MMSD

Detailed Description

The GCM20MMSD is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 3.96mm (.156in) and featuring two rows of 40 male contacts, this connector ensures reliable signal transmission in high-density setups. Constructed with PA9T and Phosphor Bronze materials, it offers robust durability and excellent conductivity. The gold-plated contacts further enhance signal integrity, while the matte tin termination plating ensures secure soldering. Operating at a wide temperature range of -65 to 150°C, it is suitable for use in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, this connector meets the stringent performance requirements of various industries. Its straight orientation and clearance hole mount type make installation easy and efficient. Compact in size with dimensions of 13.72mm (.54in) in height and 9.4mm (.37in) in width, it is ideal for space-constrained applications. The GCM20MMSD is a reliable connectivity solution for mission-critical systems.