GCM20MMSN

Heilind Number:SULGCM20MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM20MMSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM20MMSN
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM20MMSN

Detailed Description

The GCM20MMSN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and 40 positions, this connector offers reliable connectivity in a compact form factor. Its PA9T housing and gold-plated phosphor bronze contacts ensure excellent durability and signal integrity, even in harsh environments. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, it is suitable for a wide range of industrial and commercial uses. The connector features a straight orientation, male gender, and through-hole termination method for easy installation. With a connector height of 13.72mm and a width of 9.4mm, it provides a secure and space-efficient connection solution. Trust the GCM20MMSN for your critical PCB interconnect needs.