GCM20MMVD

Heilind Number:SULGCM20MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM20MMVD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM20MMVD
Amperage:3 A
Gender:Male
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Orientation:Right Angle
Number of Positions:40
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM20MMVD

Detailed Description

Introducing the GCM20MMVD, a high-performance board-to-board PCB connector designed for rugged applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 3.96mm and two rows of 40 positions, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make installation easy and secure. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial uses. The matte Tin termination plating enhances durability and conductivity. With a compact size of 13.72mm in height and 9.4mm in width, it saves valuable PCB space. Trust the GCM20MMVD for your connectivity needs, where performance and reliability are paramount.