GCM22DCAD

Heilind Number:SULGCM22DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCAD
Pitch:.156 in, 3.96 mm
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCM22DCAD

Detailed Description

Introducing the GCM22DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. Its female gender, two rows, and right-angle orientation make it versatile for various system configurations. Offering a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating ensures durability. With a contact type of hairpin and 44 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the GCM22DCAD for secure and efficient board-to-board connections in your projects.