GCM22DCAH

Heilind Number:SULGCM22DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCAH

Detailed Description

The GCM22DCAH PCB connector offers reliable connectivity in demanding environments, featuring a robust construction with PA9T and Phosphor Bronze materials. Perfect for high-performance applications, this female connector has two rows and a clearance hole mount type for easy installation. With a contact rating of 3A and a voltage of 950VAC, it ensures efficient power transmission. The gold-plated Phosphor Bronze contacts provide excellent conductivity and durability. Designed for right-angle orientation, it has 44 positions with a pitch of 3.96mm (.156in) and a tail length of 2.54mm (.1in). Operating at a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating, it offers reliable solder connections. The GCM22DCAH is a high-quality solution for board-to-board PCB connectivity, ensuring seamless performance in critical systems.