GCM22DCAI

Heilind Number:SULGCM22DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCAI

Detailed Description

The GCM22DCAI is a high-performance board-to-board PCB connector designed for critical applications where reliability is paramount. With PA9T housing and phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. Featuring a female gender, threaded mount type, and through-hole termination method, it offers secure and stable connections. With 44 positions arranged in two rows and a pitch of 3.96mm (.156 inches), it allows for efficient signal transmission. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of environments. The hairpin contact type and right-angle orientation further enhance its versatility. With a tail length of 2.54mm (.1 inches) and a compact design measuring 9.4mm (.37 inches) in width and .61 inches (15.49mm) in height, it is ideal for densely populated PCB layouts. The termination plating of matte tin ensures compatibility with various soldering processes. Trust the GCM22DCAI for secure and reliable board-to-board connections in demanding applications.