GCM22DCAS

Heilind Number:SULGCM22DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCAS

Detailed Description

The GCM22DCAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transfer. With a current rating of 3A and a voltage capacity of 950 VAC, it is suitable for a wide range of electronic devices. The right-angle orientation and side-hole mount type offer flexibility in installation, while the 44 positions and 2 rows accommodate complex PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. The Matte Tin termination plating ensures secure and durable connections. Trusted for its quality and performance, the GCM22DCAS is the perfect choice for high-reliability electronic systems.