GCM22DCAT

Heilind Number:SULGCM22DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCAT

Detailed Description

The GCM22DCAT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. With a current rating of 3A and a maximum voltage of 950VAC, it ensures efficient power delivery. The female connector with two rows and hairpin contacts allows for secure mating, while the threaded mount type and thru-hole termination method provide easy installation on PCBs. With 44 positions and a pitch of 3.96mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh industrial settings. Its compact design, with a height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. The contacts are gold-plated for superior signal transmission, and the termination is matte tin-plated for enhanced durability. Whether used in aerospace, defense, or industrial applications, the GCM22DCAT guarantees reliable performance. Add it to your design for seamless connectivity on your next project.