GCM22DCBD

Heilind Number:SULGCM22DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCBD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCBD

Detailed Description

The GCM22DCBD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 44 female contacts, it offers reliable connectivity in compact spaces. Constructed with PA9T and featuring contact material in phosphor bronze with gold plating, this connector ensures excellent signal transmission and durability. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 950VAC, it is suitable for use in harsh environments. The right-angle orientation and hairpin contact type provide flexibility in design layouts. With a connector height of 15.49mm and width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin, this connector complies with RoHS standards. Whether used in aerospace, defense, or industrial applications, the GCM22DCBD guarantees high reliability and performance.