GCM22DCBH

Heilind Number:SULGCM22DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCBH

Detailed Description

This PA9T and Phosphor Bronze Board-to-Board PCB Connector, with SKU GCM22DCBH, boasts a durable construction featuring gold-plated contacts and matte tin termination, ensuring optimal conductivity and longevity. Designed for high-performance applications, it offers a 3A current rating and a maximum voltage of 950VAC. With a right-angle orientation and clearance hole mount type, it facilitates secure and space-efficient PCB connections. The 44-position, 2-row layout with a 3.96mm pitch allows for versatile connectivity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Whether for industrial, telecommunications, or aerospace applications, the GCM22DCBH guarantees reliable performance.