GCM22DCBI

Heilind Number:SULGCM22DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCBI

Detailed Description

Introducing the GCM22DCBI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a sturdy construction with PA9T housing and phosphor bronze contacts, ensuring reliable connectivity. With a pitch of 3.96mm, it offers precise alignment for seamless PCB integration. The gold-plated contacts and matte tin termination provide excellent conductivity and durability, even in harsh environments. Operating at a voltage of 950VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and threaded mount type make it versatile for various installation requirements. Meeting stringent quality standards, including an operating temperature range of -65 to 125°C, the GCM22DCBI is a dependable choice for mission-critical systems. With 44 positions and a compact design, it optimizes space on the PCB while ensuring efficient performance. Trust in the GCM22DCBI for your connectivity needs.