GCM22DCBN

Heilind Number:SULGCM22DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCBN

Detailed Description

The GCM22DCBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 44 female contacts made from durable PA9T and phosphor bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its right-angle orientation and hairpin contact type offer convenient and secure mating. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for applications in aerospace, defense, and industrial sectors, the GCM22DCBN ensures uncompromised performance and durability.