| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DCBT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DCBT |
GCM22DCBT
| Heilind Number: | SULGCM22DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DCBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM22DCBT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 44 gold-plated hairpin contacts, rated for 3A and 950VAC, guarantee efficient power transmission. The threaded, right-angle mount type with thru-hole termination offers secure attachment and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Measuring just 9.4mm in width and 15.49mm in height, it saves space without compromising on performance. Trust the GCM22DCBT for your critical connectivity needs.

