| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DCCD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCM22DCCD |
GCM22DCCD
| Heilind Number: | SULGCM22DCCD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DCCD |
| ECAD Model: |
Specifications
Detailed Description
Featuring a robust construction, the GCM22DCCD is a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 3.96mm (.156in) and two rows accommodating 44 positions, this connector ensures efficient data transfer with a voltage rating of 950VAC and an amperage of 3A. The PA9T housing paired with phosphor bronze contacts plated with gold guarantees reliable signal integrity even under extreme temperatures ranging from -65 to 125°C. Its right-angle orientation and clearance hole mount type offer versatility in installation, while the thru-hole termination method and matte tin plating facilitate secure PCB attachment. Ideal for aerospace, defense, and industrial applications, the GCM22DCCD is a dependable solution for mission-critical connectivity needs.

