GCM22DCCH

Heilind Number:SULGCM22DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCCH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCCH

Detailed Description

Introducing the GCM22DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm, this connector features two rows of 44 female contacts made of durable PA9T and phosphor bronze with gold plating, ensuring reliable connectivity with a current rating of 3A and a voltage capability of 950VAC. The hairpin contact type and right-angle orientation provide secure mating in tight spaces, while the clearance hole mount type and thru-hole termination method offer easy installation on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the GCM22DCCH for robust and high-speed board-to-board connections in aerospace, defense, and industrial applications.