GCM22DCCI

Heilind Number:SULGCM22DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCCI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCCI

Detailed Description

The GCM22DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and voltage capability up to 950VAC, it meets the needs of high-power systems. The Hairpin contact type and threaded mount offer secure and stable connectivity, even in harsh environments. With 44 positions spread across 2 rows, this connector provides ample connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating smoothly in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating further enhances its durability. Ideal for aerospace, defense, and industrial applications, the GCM22DCCI is a top choice for reliable board-to-board connections.