GCM22DCCN

Heilind Number:SULGCM22DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.156 in, 3.96 mm
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCM22DCCN

Detailed Description

This PA9T & Phosphor Bronze 0.156-inch pitch right-angle female connector, SKU GCM22DCCN, offers reliable power distribution in demanding environments. With a 3A amperage rating and 950VAC voltage capability, it ensures efficient connectivity. Featuring two rows with 44 positions, this board-to-board PCB connector is ideal for high-density applications. The gold-plated phosphor bronze contacts guarantee superior signal transfer while the matte tin termination plating enhances durability. Operating within a wide temperature range from -65 to 125°C, it's suitable for various industrial settings. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust in the GCM22DCCN for secure and high-performance board connectivity.