GCM22DCCT

Heilind Number:SULGCM22DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCCT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCCT

Detailed Description

PA9T & Phosphor Bronze .0 Female Connector with SKU GCM22DCCT features a robust design perfect for high-reliability applications. With a 3A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. This threaded mount, right-angle connector with 2 rows and 44 positions offers secure connectivity on PCBs. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its hairpin contact type and thru-hole termination method make for easy installation. Operating in a wide temperature range of -65 to 125°C, it suits various environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures reliable solder joints. Ideal for board-to-board and card edge connections, this connector is a must-have for demanding electronic systems.