GCM22DCKD-S288

Heilind Number:SULGCM22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCKD-S288

Detailed Description

The GCM22DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a 950VAC voltage rating, it meets stringent performance requirements. Its two rows of 44 positions, straddle orientation, and loop bellow contact type make it suitable for compact and high-density designs. The clearance hole mount type and card extender termination method offer ease of installation. Operating in temperatures ranging from -65 to 125°C, this connector is built for durability in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for your connectivity needs in aerospace, defense, and industrial applications. Trust in the GCM22DCKD-S288 for secure and efficient board-to-board connections.