GCM22DCKD

Heilind Number:SULGCM22DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCKD

Detailed Description

Introducing the GCM22DCKD, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. Engineered with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable signal transmission with a maximum amperage of 3A and voltage rating of 950VAC. The loop bellow contact type and straight orientation provide secure mating, while the 44 positions and .156" pitch offer versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. The matte tin termination plating enhances soldering performance. With a compact size of .37" width and .61" height, it saves space on the PCB without compromising functionality. Trust the GCM22DCKD for efficient and robust board-to-board connections in your electronic designs.