| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DCKH |
GCM22DCKH
| Heilind Number: | SULGCM22DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DCKH |
| ECAD Model: |
Specifications
Detailed Description
The GCM22DCKH Board To Board PCB Connector offers reliable connectivity in demanding environments. Featuring PA9T housing and Phosphor Bronze contact material with Gold plating, it ensures excellent conductivity and durability. With a current rating of 3A and voltage capacity of 950VAC, it meets high-performance standards. This female connector with two rows and 44 positions, along with a pitch of 3.96mm, provides ample connectivity options. The straight orientation and clearance hole mount type make installation easy. Its operating temperature range of -65 to 125°C suits various applications. The Matte Tin termination plating enhances reliability. Perfect for industrial and commercial use, this connector guarantees secure and efficient PCB connections.

