GCM22DCKI-S288

Heilind Number:SULGCM22DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCKI-S288

Detailed Description

Introducing the GCM22DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage limit of 950VAC, it guarantees safe and efficient power transmission. The female gender and 2 rows configuration make it versatile for various PCB setups. Its threaded mount type and card extender termination method offer secure and stable installation. Gold-plated phosphor bronze contacts with a loop bellow design provide excellent signal integrity. With 44 positions and a pitch of 3.96mm, it allows for high-density connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Matte tin termination plating ensures long-term reliability. The GCM22DCKI-S288 is the perfect choice for aerospace, defense, and industrial applications that demand high reliability and performance.