GCM22DCKN

Heilind Number:SULGCM22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCKN

Detailed Description

Introducing the GCM22DCKN, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 950VAC, it meets stringent power requirements. The female gender, straight orientation, and 44 positions make it versatile for various PCB setups. Boasting gold-plated contacts and matte tin termination, it guarantees excellent signal transmission and durability. Operating within a wide temperature range of -65 to 125°C, it's suitable for both industrial and commercial use. The 3.96mm pitch and no mounting requirement offer ease of installation. With its loop bellow contact type and 15.49mm connector height, it's ideal for applications where reliability is paramount. Trust the GCM22DCKN for seamless board-to-board connectivity in your projects.