| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DCKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DCKS |
GCM22DCKS
| Heilind Number: | SULGCM22DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM22DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable conductivity. Featuring a 3A amperage and 950VAC voltage rating, it guarantees safe and efficient power transmission. The gold-plated contacts offer excellent corrosion resistance. With a straight orientation and side-hole mount type, installation is convenient. Operating in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The 44-position, 2-row design with a pitch of 3.96mm allows for versatile connectivity. Its matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial electronics, the GCM22DCKS is a top choice for high-reliability applications.

