GCM22DCKT

Heilind Number:SULGCM22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCKT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCKT

Detailed Description

The GCM22DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The female connector has two rows of 44 positions each, offering ample connectivity options. Utilizing a threaded mount type and thru-hole termination method, it guarantees secure attachment to PCBs. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for aerospace, defense, and industrial systems. The loop bellow contact type and straight orientation further enhance its versatility. Compact in size with dimensions of 9.4mm width and 15.49mm height, it saves valuable PCB space without compromising performance. Compliant with industry standards, this connector is a reliable choice for critical electronic applications.