GCM22DCMH-S288

Heilind Number:SULGCM22DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCMH-S288

Detailed Description

The GCM22DCMH-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures optimal performance even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female connector has two rows with 44 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating in a temperature range of -65 to 125 °C, this connector is highly reliable. The hairpin contact type and straddle orientation further enhance its stability. With a tail length of 13.84mm and compact dimensions of 9.4mm width and 15.49mm height, it is space-efficient. The matte tin termination plating ensures durability. Overall, the GCM22DCMH-S288 is a top-of-the-line connector, perfect for demanding industrial and commercial applications.