GCM22DCMH

Heilind Number:SULGCM22DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCMH

Detailed Description

Introducing SKU GCM22DCMH, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a female gender with two rows, this connector offers efficient clearance hole mounting and secure wire wrap termination. Crafted with PA9T and durable phosphor bronze, it ensures longevity and stability. The gold-plated phosphor bronze contacts guarantee optimal conductivity, even at a high voltage of 950 VAC. With 44 hairpin contact type positions and a pitch of 3.96mm, it facilitates seamless connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space without compromising performance. Trust in the reliability and quality of the GCM22DCMH connector for your critical electronic systems.