GCM22DCMI-S288

Heilind Number:SULGCM22DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCMI-S288

Detailed Description

The GCM22DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. With a female gender and two rows of contacts, this connector ensures secure and efficient connectivity. The termination method of Card Extender, along with the contact material of Phosphor Bronze and gold plating, guarantees excellent signal transmission. Operating at an amperage of 3A and a voltage of 950VAC, it is suitable for high-power circuitry. The Hairpin contact type and straddle orientation further enhance its stability. With 44 positions and a pitch of 3.96mm, it offers ample connectivity in a compact form factor. The connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Its matte tin termination plating ensures durability. Perfect for aerospace, military, and industrial applications, the GCM22DCMI-S288 is a reliable choice for your connectivity needs.