GCM22DCMI

Heilind Number:SULGCM22DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCMI

Detailed Description

Introducing the GCM22DCMI, a high-performance PCB connector designed for precision connectivity in advanced electronic systems. This female connector features two rows of PA9T and Phosphor Bronze contacts, ensuring reliable signal transmission with a nominal 3A current rating. With a threaded mount type and wire wrap termination method, installation is secure and efficient. The gold-plated contacts offer excellent conductivity, while the hairpin design enhances contact stability. Operating at up to 950VAC and with a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. With 44 positions and a compact form factor, it is ideal for densely populated PCBs. Matte tin termination plating adds durability. In compliance with industry standards, this connector is perfect for high-reliability applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the GCM22DCMI.