GCM22DCMN-S288

Heilind Number:SULGCM22DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCMN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCMN-S288

Detailed Description

The GCM22DCMN-S288 is a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a compact form factor with two rows of 44 female contacts, this connector ensures secure and efficient connectivity. Crafted with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, it guarantees optimal signal transmission with a current rating of 3A and a voltage withstand of 950VAC. The hairpin contact design and card extender termination method facilitate easy and durable assembly. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it offers compatibility with various PCB layouts. The termination plating of matte tin enhances durability and longevity. Perfect for aerospace, defense, and industrial applications, the GCM22DCMN-S288 ensures seamless and reliable board-to-board connections.