GCM22DCMS-S288

Heilind Number:SULGCM22DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCMS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCMS-S288

Detailed Description

The GCM22DCMS-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding electronic applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent performance standards. The connector, with a unique Hairpin contact type, offers secure and stable connections even in high-vibration environments. Its 44 positions across 2 rows provide ample connectivity options, while the side hole mount and card extender termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it guarantees reliable performance in harsh conditions. The connector’s compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. With matte tin termination plating ensuring corrosion resistance, this RoHS-compliant connector is ideal for use in aerospace, defense, and industrial systems. Upgrade your connectivity solutions with the GCM22DCMS-S288 for unparalleled performance and durability.